ABB S804N Miniature Circuit Breaker, 4-Pole, 40A, Type B, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,742.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,742.94

*price indicative

RS Stock No.:
140-586
Mfr. Part No.:
2CCS894001R0405
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Breaking Capacity

36kA

Mount Type

DIN Rail

Series

S804N

Terminal Type

Cage Terminal

IP Rating

IP40

Height

95mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

106mm

Depth

82.5mm

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

COO (Country of Origin):
CH
The ABB high-performance circuit breaker is a reliable 4-pole device with a rated current of 40 A. It offers both thermal and electromechanical tripping mechanisms for overload and short circuit protection. With a maximum breaking capacity of 36kA at 240/415V, this MCB is suitable for residential, commercial, and industrial applications.

Current limiting device with a maximum breaking capacity of 36kA at 240 or 415 V

Thermal and electromechanical tripping mechanism for overload and short circuit protection

Compliance with IEC/EN 60898-1 and IEC/EN 60947-2 standards

Suitable for voltages up to 400/690V and DC applications

Extensive range of accessories available for added convenience

Fast arc extinction for enhanced application security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy