ABB S804N Miniature Circuit Breaker, 4-Pole, 63A, Type B, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,835.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,835.36

*price indicative

RS Stock No.:
140-654
Mfr. Part No.:
2CCS894001R0635
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Breaking Capacity

36kA

Mount Type

DIN Rail

Series

S804N

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP40

Depth

82.5mm

Height

95mm

Width

106mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

COO (Country of Origin):
CH
The ABB high-performance MCB is a 4-pole circuit breaker with a B-characteristic and a rated current of 63 A. It offers overload protection with a thermal tripping mechanism and short circuit protection with an electromechanic tripping mechanism. Compliant with IEC/EN standards, this MCB has a maximum breaking capacity of 36kA at 240/415V, making it suitable for residential, commercial, and industrial applications.

4-pole high performance circuit breaker with B-characteristic

Rated current of 63 A allows for use in various applications

Maximum breaking capacity of 36kA for enhanced protection

Dual tripping mechanisms for overload and short circuit protection

Compliance with IEC/EN standards ensures safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy