ABB S804N S804N Miniature Circuit Breaker, 4-Pole, 32A, Type B, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-582
- Mfr. Part No.:
- 2CCS894001R0325
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,741.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,741.64 |
*price indicative
- RS Stock No.:
- 140-582
- Mfr. Part No.:
- 2CCS894001R0325
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Range | S804N | |
| Series | S804N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 106mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Range S804N | ||
Series S804N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 106mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 4-pole circuit breaker with a B-characteristic, designed for both overload and short circuit protection. With a maximum breaking capacity of 36kA at 240/415V, it is suitable for residential, commercial, and industrial applications.
4-pole high performance circuit breaker with B-characteristic
Maximum breaking capacity of 36kA at 240 or 415 V
Suitable for voltages up to 400/690V and in DC as well
Fast arc extinction for increased application security
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Multiple approvals for global usability
Various accessory options for enhanced convenience
Related links
- ABB S804N S804N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N S804N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N S804N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N S804N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 63A 690V ac AC, 36 kA Breaking Capacity