ABB S804N S804N Miniature Circuit Breaker, 4-Pole, 6A, Type B, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,799.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,799.62

*price indicative

RS Stock No.:
141-168
Mfr. Part No.:
2CCS894001R0065
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Breaking Capacity

36kA

Range

S804N

Series

S804N

Terminal Type

Cage Type

IP Rating

IP20

Width

106mm

Standards/Approvals

IEC/EN 60947-2

Height

95mm

Depth

82.5mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high performance MCB is a 4-pole circuit breaker with a rated current of 6A. It features a B-characteristic with cage terminals, a maximum breaking capacity of 36kA at 240/415V, and can be used for voltages up to 400/690V. MCB is a current limiting device with both thermal and electromechanic tripping mechanisms, making it ideal for industrial applications.

4-pole circuit breaker with B-characteristic

Maximum breaking capacity of 36kA at 240 or 415 V

Suitable for voltages up to 400/690V

Current limiting device

Thermal and electromechanic tripping mechanisms for overload and short circuit protection

Complies with IEC/EN standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy