ABB S804 S804N Miniature Circuit Breaker, 4-Pole, 8A, Type B, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,620.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,620.03

*price indicative

RS Stock No.:
141-084
Mfr. Part No.:
2CCS894001R0085
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Breaking Capacity

36kA

Mount Type

DIN Rail

Range

S804

Series

S804N

Terminal Type

Screw

IP Rating

IP20

Depth

82.5mm

Standards/Approvals

IEC/EN 60947-2IEC/EN 60898-1

Width

106mm

Height

95mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high-performance circuit breaker is a 4-pole device with a B-characteristic tripping mechanism. It offers a maximum breaking capacity of 36kA at 240/415V, making it ideal for industrial applications. With dual thermal and electromechanic tripping mechanisms, this circuit breaker provides overload and short circuit protection, ensuring the safety of your electrical systems.

4-pole High Performance Circuit Breaker with B-characteristic

Maximum breaking capacity of 36kA at 240 or 415 V

Dual tripping mechanisms for overload and short circuit protection

Complies with IEC/EN 60947-2 standards

Can be used for voltages up to 400/690V and in DC installations

Fast arc extinction for enhanced application security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy