ABB S804 S804N Miniature Circuit Breaker, 4-Pole, 10A, Type B, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-584
- Mfr. Part No.:
- 2CCS894001R0105
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,741.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,741.91 |
*price indicative
- RS Stock No.:
- 140-584
- Mfr. Part No.:
- 2CCS894001R0105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | S804 | |
| Series | S804N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range S804 | ||
Series S804N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1 | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 4-pole circuit breaker with a rated current of 10 A. It is designed for residential, commercial, and industrial applications, offering overload and short circuit protection. With a fast arc extinction, your application will be secure.
4-pole high performance MCB
Thermal and electromechanical tripping mechanisms
Complies with IEC/EN standards
Secure overload and short circuit protection
Versatile use for residential commercial and industrial applications
Fast arc extinction for enhanced safety
Easy installation on DIN rail with captive screw cage terminal
Related links
- ABB S804 S804N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S804 S804N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S804 S804N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N S804N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 10A 690V ac AC 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 63A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity