ABB S804C Miniature Circuit Breaker, 4-Pole, 40A, Type C, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-890
- Mfr. Part No.:
- 2CCS884001R0404
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-890
- Mfr. Part No.:
- 2CCS884001R0404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S804C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S804C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
The ABB high-performance MCB is a 4-pole circuit breaker with a C-characteristic. With a maximum breaking capacity of 25kA at 240/415V, this current limiting device is suitable for voltages up to 254/440V and DC applications. It features thermal and electromechanic tripping mechanisms for overload and short circuit protection, complying with IEC/EN standards for versatility in residential, commercial, and industrial settings.
4-pole High Performance Circuit Breaker with C-characteristic
Maximum breaking capacity of 25kA at 240 or 415 V
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Compliance with IEC/EN standards for residential commercial and industrial applications
Versatile use for voltages up to 254/440V and in DC applications
Related links
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 63A 415V ac AC, 25 kA Breaking Capacity