ABB S804C Miniature Circuit Breaker, 4-Pole, 20A, Type C, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-983
- Mfr. Part No.:
- 2CCS884001R0204
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-983
- Mfr. Part No.:
- 2CCS884001R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S804C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S804C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 4-pole circuit breaker with a C-characteristic. It has a maximum breaking capacity of 25kA at 240/415V and is suitable for residential, commercial, and industrial applications. With approvals from various standards, it ensures safety and reliability for your electrical systems.
4-pole High Performance Circuit Breaker
Rated current of 20 A
Maximum breaking capacity of 25kA
Two different tripping mechanisms - thermal and electromechanic
Compliance with IEC/EN 60947-2 and IEC/EN 60898-1
Wide range of accessories available
Fast arc extinction for enhanced safety
Flexible connecting capacity of 0 to 50 mm²
Related links
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
