ABB S804C Miniature Circuit Breaker, 4-Pole, 10A, Type C, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-980
- Mfr. Part No.:
- 2CCS884001R0104
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-980
- Mfr. Part No.:
- 2CCS884001R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S804C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP40 | |
| Width | 106mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S804C | ||
Terminal Type Cage Terminal | ||
IP Rating IP40 | ||
Width 106mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance miniature circuit breaker (MCB) is a reliable and efficient solution for residential, commercial, and industrial applications. With a rated current of 10 A and a maximum breaking capacity of 25kA at 240/415V, it offers both thermal and electromechanical tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, this MCB is versatile and can be used worldwide, ensuring safety and security for various electrical applications.
4-pole High Performance Circuit breaker with C-characteristic
Voltage rating up to 254/440V for AC and DC applications
Fast arc extinction for enhanced application security
Durable construction with a tight grip cage terminal
Suitable for flexible and rigid connecting capacity
Compact design suitable for DIN rail mounting
Related links
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
