ABB S804C Miniature Circuit Breaker, 4-Pole, 10A, Type B, 415V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-989
Mfr. Part No.:
2CCS884001R0105
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Series

S804C

Terminal Type

Cage Terminal

Width

106mm

Height

95mm

Depth

82.5mm

Standards/Approvals

IEC/EN 60898-1 and IEC/EN 60947-2

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high-performance miniature circuit breaker provides reliable protection with a maximum breaking capacity of 25kA at 240/415V. Compliant with IEC/EN standards, it offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection. Suitable for residential, commercial, and industrial applications is a versatile option with a range of accessories for added convenience.

4-pole miniature circuit breaker with B-characteristic

Rated current of 10A and maximum breaking capacity of 25kA

Two tripping mechanisms for overload and short circuit protection

Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards

Suitable for voltages up to 254/440V and DC applications

Versatile use in residential commercial and industrial settings

Enhanced security with fast arc extinction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy