ABB S804C Miniature Circuit Breaker, 4-Pole, 25A, Type B, 415V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-988
Mfr. Part No.:
2CCS884001R0255
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Series

S804C

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP40

Width

106mm

Height

95mm

Depth

82.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

COO (Country of Origin):
CH
The ABB high-performance MCB is a 4-pole circuit breaker with B-characteristic and a maximum breaking capacity of 25kA at 240/415V. It offers both thermal and electromechanical tripping mechanisms for overload and short circuit protection, complying with IEC/EN standards. With a wide range of accessories available, MCB ensures a secure application with fast arc extinction.

4-pole High Performance Circuit Breaker with B-characteristic

Rated current of 25 A and a maximum breaking capacity of 25kA at 240 or 415 V

Thermal and electromechanical tripping mechanisms for overload and short circuit protection

Compliant with IEC/EN standards for residential commercial and industrial applications

Wide range of accessories available for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy