ABB S804C Miniature Circuit Breaker, 4-Pole, 25A, Type D, 415V ac AC, 500 V dc DC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-510
Mfr. Part No.:
2CCS884001R0251
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

500V dc

Breaking Capacity

25kA

Series

S804C

Terminal Type

Cage Type

IP Rating

IP20

Width

106mm

Depth

82.5mm

Standards/Approvals

UL 1077, IEC/EN 60898-1, IEC/EN 60947-2

Height

95mm

COO (Country of Origin):
CH
The ABB High Performance MCB is a reliable 4-pole circuit breaker with a current limiting device and maximum breaking capacity of 25kA. Complying with international standards, this MCB ensures overload and short circuit protection for residential, commercial, and industrial applications. With fast arc extinction and various approvals, the provides a secure solution for your electrical systems.

Maximum breaking capacity of 25kA at 240 or 415 V

Current limiting device with D-Characteristic

Thermal tripping mechanism for overload protection

Electromechanic tripping mechanism for short circuit protection

Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy