ABB S804C Miniature Circuit Breaker, 4-Pole, 63A, Type K, 415V ac AC, 500 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-652
- Mfr. Part No.:
- 2CCS884001R0597
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-652
- Mfr. Part No.:
- 2CCS884001R0597
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Series | S804C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Series S804C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 4-pole circuit breaker with a rated current of 63 A. It offers both thermal and electromechanical tripping mechanisms for overload and short circuit protection, respectively. Compliant with IEC/EN standards, this MCB is suitable for residential, commercial, and industrial applications worldwide.
4-pole high-performance circuit breaker
Rated current of 63 A
Thermal and electromechanical tripping mechanisms
Compliance with IEC/EN standards
Suitable for residential commercial and industrial applications
Related links
- ABB S804C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 24A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
