ABB S804C Miniature Circuit Breaker, 4-Pole, 20A, Type B, 415V ac AC, 500 V dc DC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-985
Mfr. Part No.:
2CCS884001R0205
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Rated DC Voltage

500V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Series

S804C

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Width

106mm

Height

95mm

Depth

82.5mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high-performance circuit breaker is a 4-pole device with a rated current of 20 A. It offers both thermal and electromechanical tripping mechanisms for overload and short circuit protection. Compliant with various standards, this circuit breaker is suitable for residential, commercial, and industrial applications. With a fast arc extinction, your application will be secure and protected.

Thermal and electromechanical tripping mechanisms

Compliance with IEC/EN standards

Suitable for residential commercial and industrial applications

Fast arc extinction for increased safety

Enhanced protection against overload and short circuits

Secure and reliable performance

Versatile application in various settings

Global approvals for worldwide use

Comfortable use with an extensive range of accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy