ABB S804C Miniature Circuit Breaker, 4-Pole, 16A, Type B, 415V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-986
Mfr. Part No.:
2CCS884001R0165
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Breaking Capacity

25kA

Mount Type

DIN Rail

Series

S804C

Terminal Type

Cage Terminal

IP Rating

IP20

Height

95mm

Width

106mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

82.5mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high-performance circuit breaker is a 4-pole device with a B-characteristic, cage terminals, and a rated current of 16A. It offers thermal tripping for overload protection and electromechanic tripping for short circuit protection, ensuring the safety of your application. With a maximum breaking capacity of 25kA at 240/415V, this circuit breaker is suitable for residential, commercial, and industrial use. It complies with various international standards, making it globally approved for use worldwide.

4-pole circuit breaker with B-characteristic and a rated current of 16A

Thermal and electromechanic tripping mechanisms for overload and short circuit protection

Maximum breaking capacity of 25kA at 240 or 415 V

Compliance with IEC UL and EN standards for residential commercial and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy