ABB S804C S804C Miniature Circuit Breaker, 4-Pole, 32A, Type B, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-383
- Mfr. Part No.:
- 2CCS884001R0325
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-383
- Mfr. Part No.:
- 2CCS884001R0325
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | S804C | |
| Series | S804C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range S804C | ||
Series S804C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Tripping Mechanism Electromechanic, Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The ABB high performance MCB is a 4-pole circuit breaker with a B-characteristic, offering both thermal and electromechanic tripping mechanisms. With a maximum breaking capacity of 25kA at 240/415V, this MCB is suitable for residential, commercial, and industrial applications. It complies with IEC/EN standards and has approvals for worldwide use. MCB ensures secure applications with its fast arc extinction capability.
4-pole High Performance Circuit Breaker with B-characteristic
Thermal and electromechanic tripping mechanisms
Maximum breaking capacity of 25kA at 240 or 415 V
Compliance with IEC/EN standards
Suitable for residential commercial and industrial applications
Fast arc extinction for secure applications
Related links
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S804 S804C Miniature Circuit Breaker 40A 415V ac AC, 25 kA Breaking Capacity
