ABB S804C Miniature Circuit Breaker, 4-Pole, 13A, Type C, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-427
- Mfr. Part No.:
- 2CCS884001R0134
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-427
- Mfr. Part No.:
- 2CCS884001R0134
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Series | S804C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 106mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Series S804C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 106mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB high performance circuit breaker is a 4-pole device with a C-characteristic rating and a rated current of 6 A. It offers a maximum breaking capacity of 25kA at 240/415V, making it suitable for a wide range of applications in residential, commercial, and industrial settings. With both thermal and electromechanic tripping mechanisms, this circuit breaker provides reliable protection against overload and short circuits, ensuring the safety of your electrical systems.
4-pole High Performance Circuit breaker with C-characteristic rating
Rated current of 6 A and maximum breaking capacity of 25kA
Dual tripping mechanisms for overload and short circuit protection
Complies with IEC/EN 60947-2 and IEC/EN 60898-1 standards
Extensive range of accessories available for added convenience
Fast arc extinction for increased application security
Related links
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 63A 415V ac AC, 25 kA Breaking Capacity
