ABB S804C Miniature Circuit Breaker, 4-Pole, 63A, Type D, 415V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
141-109
Mfr. Part No.:
2CCS884001R0631
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Series

S804C

Terminal Type

Cage Terminal

IP Rating

IP40

Width

106mm

Standards/Approvals

UL 1077, IEC/EN 60898-1, IEC/EN 60947-2

Depth

82.5mm

Height

95mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB High Performance MCB is a 4-pole circuit breaker with a D-Characteristic, offering a maximum breaking capacity of 25kA. It features both thermal and electromechanical tripping mechanisms for overload and short circuit protection, making it suitable for residential, commercial, and industrial applications worldwide. With a fast arc extinction, it ensures the security of your application.

Maximum breaking capacity of 25kA at 240 or 415 V

Thermal tripping mechanism for overload protection

Electromechanical tripping mechanism for short circuit protection

Secure application with fast arc extinction

Versatile use in residential commercial and industrial settings

Global approvals for worldwide use

Easy installation on DIN rail

Suitable for flexible and rigid connecting capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy