ABB S800U Miniature Circuit Breaker, 4-Pole, 100A, Type K, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-856
- Mfr. Part No.:
- 2CCS864017R0637
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-856
- Mfr. Part No.:
- 2CCS864017R0637
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Series | S800U | |
| Standards/Approvals | IEC/EN 60947-2, UL 489 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Series S800U | ||
Standards/Approvals IEC/EN 60947-2, UL 489 | ||
- COO (Country of Origin):
- CH
The ABB versatile MCB offers cutting-edge technology and superior performance for a wide range of applications. With advanced features and high-quality construction, this MCB is designed to meet the needs of demanding industrial environments.
Ideal for use in industrial automation applications
Highly reliable and durable construction for long-lasting performance
Advanced technology for enhanced functionality
Efficient operation and energy-saving design
Easy to install and user-friendly interface
Related links
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity