ABB S800U Miniature Circuit Breaker, 2-Pole, 100A, Type K, 240V ac AC, 50 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
141-204
Mfr. Part No.:
2CCS862017R0637
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

100A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Series

S800U

Terminal Type

Screw

IP Rating

IP20

Height

95mm

Standards/Approvals

UNSPSC 39121603, CMRT, ETIM 9 EC000042, REACH, RoHS, UL 489

Depth

82.5mm

Width

54mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a high capacity protection device featuring a rated current of 100 A and a robust interrupting rating of 50 kA. Designed for use in 240 V AC systems, it also boasts a rated ultimate short circuit breaking capacity of 50 kA at 415 V AC. The breaker operates with a power loss of 8.3 W and has a tripping characteristic of K, providing reliable circuit protection with efficient energy management.

Compliance to IEC/EN 60947-2 and UL 489

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy