ABB S800U Miniature Circuit Breaker, 2-Pole, 30A, Type K, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,322.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,322.34

*price indicative

RS Stock No.:
140-409
Mfr. Part No.:
2CCS862017R0527
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

30A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Series

S800U

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Standards/Approvals

UNSPSC 39121603, UL 489, RoHS, REACH, ETIM 9 EC000042, CMRT

Height

95mm

Depth

82.5mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a 2 pole device designed for reliable protection in electrical circuits, with a rated current of 30 A and an ultimate short circuit breaking capacity of 50 kA at 415 V AC. It features an interrupting rating of 50 kA according to UL489 and operates at a rated voltage of 240 V AC. With a power loss of 2.8 W and a tripping characteristic of K.

Compliance to IEC/EN 60947-2 and UL 489

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy