ABB S800U Miniature Circuit Breaker, 2-Pole, 30A, Type Z, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-898
- Mfr. Part No.:
- 2CCS862017R0305
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,233.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,233.90 |
*price indicative
- RS Stock No.:
- 140-898
- Mfr. Part No.:
- 2CCS862017R0305
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 30A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Series | S800U | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, UL 489, UNSPSC 39121603, CMRT, ETIM 9 EC000042, REACH | |
| Height | 95mm | |
| Width | 54mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 30A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Series S800U | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, UL 489, UNSPSC 39121603, CMRT, ETIM 9 EC000042, REACH | ||
Height 95mm | ||
Width 54mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- AT
The ABB Miniature Circuit Breaker is a 2 pole design with a rated current of 30 A and a power loss of 2.8 W. It provides an interrupting rating of 50 kA and a rated ultimate short circuit breaking capacity of 50 kA at 415 V AC. The breaker operates at a rated voltage of 240 V AC. It features a Z tripping characteristic for reliable protection in electrical systems.
Advanced technology for enhanced performance
Reliable and durable construction for long lasting use
Easy to install and operate saving time and effort
Compact design for efficient use of space
Provides accurate and precise results for improved productivity
Related links
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity