ABB S800U Miniature Circuit Breaker, 4-Pole, 30A, Type K, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,779.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,779.19

*price indicative

RS Stock No.:
140-264
Mfr. Part No.:
2CCS864017R0527
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

30A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Series

S800U

Standards/Approvals

UL 489, IEC/EN 60947-2

COO (Country of Origin):
CH
The ABB MCB is a versatile and reliable solution for various applications. With high-quality components and advanced technology, this MCB ensures top-notch performance and durability. Whether you're a professional electrician or a DIY enthusiast, this MCB is perfect for all your electrical needs.

Advanced technology for optimal performance

High-quality components for long-lasting durability

Versatile design for various applications

Easy to install and use for convenience

Compact and lightweight for effortless transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy