ABB S800U Miniature Circuit Breaker, 4-Pole, 15A, Type K, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-265
- Mfr. Part No.:
- 2CCS864017R0457
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,779.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,779.19 |
*price indicative
- RS Stock No.:
- 140-265
- Mfr. Part No.:
- 2CCS864017R0457
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Series | S800U | |
| Standards/Approvals | UL 489, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 15A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Series S800U | ||
Standards/Approvals UL 489, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- CH
The ABB MCB is designed to provide efficient solutions for various industrial applications. With advanced technology and reliable performance, this MCB is a must-have for industries looking to optimize their operations.
Enhanced performance and durability for long-lasting use
Easy installation and maintenance for convenience
Versatile applications in industrial settings for flexibility
High-quality materials ensure reliability in demanding environments
Innovative design for improved efficiency and productivity
Related links
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity