ABB S800U Miniature Circuit Breaker, 4-Pole, 40A, Type K, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,779.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,779.19

*price indicative

RS Stock No.:
140-267
Mfr. Part No.:
2CCS864017R0557
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

40A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Series

S800U

Standards/Approvals

IEC/EN 60947-2, UL 489

COO (Country of Origin):
CH
The ABB versatile MCB is designed to provide efficient and reliable performance for your electrical needs. With advanced technology and high-quality materials, this MCB is a must-have for any industrial or commercial setting. Whether you're looking to upgrade your current system or install a new one, this MCB offers the perfect solution. Stay ahead of the competition with ABB's cutting-edge innovations.

Highly durable construction for long-lasting use

Advanced technology for superior performance

Easy installation and maintenance for convenience

Wide range of applications for versatility

Energy-efficient design to save on costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy