ABB S800U Miniature Circuit Breaker, 3-Pole, 50A, Type K, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,308.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,308.97

*price indicative

RS Stock No.:
141-257
Mfr. Part No.:
2CCS863017R0577
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Series

S800U

Standards/Approvals

IEC/EN 60947-2, UL 489

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed for robust protection with an interrupting rating of 50 kA at 240 V AC and 415 V AC. It features three poles, a rated current of 50 A, and a power loss of 4.3 W. The breaker operates with a tripping characteristic of K, ensuring reliable circuit protection in various applications.

Compliance to IEC/EN 60947-2 and UL 489 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy