ABB S800U Miniature Circuit Breaker, 1-Pole, 40A, Type K, 240V ac AC, 30 kA Breaking Capacity

Subtotal (1 unit)*

MYR605.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR605.80

*price indicative

RS Stock No.:
140-443
Mfr. Part No.:
2CCS881017R0557
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

30kA

Series

S800U

IP Rating

IP20

Depth

82.5mm

Height

95mm

Width

27mm

Standards/Approvals

CSA C22.2 No.5, IEC/EN 60947-2, UL 489

COO (Country of Origin):
CH
The ABB advanced and reliable MCB is designed to exceed your expectations. With cutting-edge technology and superior performance, this MCB is a must-have for any industrial setting.

Efficient and durable design for long-lasting performance

High-quality materials ensure reliability in various environments

Advanced technology for seamless integration into existing systems

Enhanced safety for peace of mind during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy