ABB S800U Miniature Circuit Breaker, 1-Pole, 100A, Type K, 240V ac AC, 30 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
140-626
Mfr. Part No.:
2CCS881017R0637
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

100A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

30kA

Series

S800U

IP Rating

IP20

Standards/Approvals

CSA C22.2 No.5, IEC/EN 60947-2, UL 489

Width

27mm

Depth

82.5mm

Height

95mm

COO (Country of Origin):
CH
The ABB advanced MCB is designed to meet all your industrial needs. With cutting-edge technology and superior craftsmanship, this MCB is a game-changer in the field of automation and control systems. Whether you're looking to streamline your processes or increase efficiency, this MCB is the perfect solution for your business.

Unique design for optimal performance

Robust construction for durability and longevity

Highly efficient operation for improved productivity

Easy installation and maintenance for convenience

Versatile application for a wide range of industrial needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy