ABB S800U Miniature Circuit Breaker, 1-Pole, 100A, Type Z, 240V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 140-623
- Mfr. Part No.:
- 2CCS881017R0825
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-623
- Mfr. Part No.:
- 2CCS881017R0825
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 30kA | |
| Series | S800U | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2, UL 489, CSA C22.2 No.5 | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 30kA | ||
Series S800U | ||
IP Rating IP20 | ||
Width 27mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2, UL 489, CSA C22.2 No.5 | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB versatile MCB is designed to meet all your electrical needs with efficiency and reliability. Whether you're looking to upgrade your existing system or implement a new one, this MCB offers the perfect solution.
Advanced technology for superior performance
Durable construction for long-lasting use
Easy installation for convenience
Sleek design for a modern look
Related links
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 60A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 70A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 90A 240V ac AC, 30 kA Breaking Capacity