ABB S800U Miniature Circuit Breaker, 1-Pole, 40A, Type Z, 240V ac AC, 30 kA Breaking Capacity

Subtotal (1 unit)*

MYR600.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR600.95

*price indicative

RS Stock No.:
140-970
Mfr. Part No.:
2CCS881017R0405
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type Z

Rated AC Voltage

240V ac

Breaking Capacity

30kA

Series

S800U

IP Rating

IP20

Height

95mm

Depth

82.5mm

Standards/Approvals

CSA C22.2 No.5, IEC/EN 60947-2, UL 489

Width

27mm

COO (Country of Origin):
CH
The ABB energy-efficient MCB is designed to deliver optimal performance in various industrial applications. With cutting-edge technology and high-quality materials, this MCB is built to last and provide reliable operation for your systems.

Energy-efficient design for cost-saving operation

Durable construction for long-lasting performance

High-quality materials ensure reliability

Cutting-edge technology for optimal efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy