ABB S800U Miniature Circuit Breaker, 1-Pole, 15A, Type Z, 240V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 140-435
- Mfr. Part No.:
- 2CCS881017R0155
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR600.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR600.95 |
*price indicative
- RS Stock No.:
- 140-435
- Mfr. Part No.:
- 2CCS881017R0155
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 30kA | |
| Series | S800U | |
| Standards/Approvals | CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 15A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 30kA | ||
Series S800U | ||
Standards/Approvals CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | ||
- COO (Country of Origin):
- CH
The ABB electrical component is designed to enhance the efficiency and reliability of your systems. With its advanced features and high-quality manufacturing, this MCB is a must-have for any industrial application.
Advanced technology for improved performance
High-quality materials for durability
Reliable operation in various environments
Compact design for easy installation
Cost-effective solution for your electrical needs
Related links
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 60A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 30 kA Breaking Capacity