ABB S800U Miniature Circuit Breaker, 1-Pole, 80A, Type Z, 240V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 141-125
- Mfr. Part No.:
- 2CCS881017R0805
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 141-125
- Mfr. Part No.:
- 2CCS881017R0805
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 30kA | |
| Series | S800U | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | |
| Height | 95mm | |
| Width | 27mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 30kA | ||
Series S800U | ||
IP Rating IP20 | ||
Standards/Approvals CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | ||
Height 95mm | ||
Width 27mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB Circuit Breaker is a high-quality and reliable electronic component designed to meet your industrial needs. With advanced technology and precise engineering, this Circuit Breaker ensures efficient performance in various applications. Whether you're in manufacturing, automation, or any other industry, this versatile component is an essential addition to your equipment lineup.
Precision engineering for optimal performance
Advanced technology for reliable operation
Durable construction for long-lasting use
Versatile applications across different industries
Improved efficiency and productivity
Consistent performance in challenging environments
Extended lifespan for cost-effective operation
Easy integration with existing systems
Related links
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 60A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 30 kA Breaking Capacity