ABB S800U Miniature Circuit Breaker, 1-Pole, 20A, Type Z, 240V ac AC, 30 kA Breaking Capacity

Subtotal (1 unit)*

MYR600.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR600.95

*price indicative

RS Stock No.:
140-972
Mfr. Part No.:
2CCS881017R0205
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type Z

Rated AC Voltage

240V ac

Breaking Capacity

30kA

Series

S800U

IP Rating

IP20

Standards/Approvals

CSA C22.2 No.5, IEC/EN 60947-2, UL 489

Width

27mm

Height

95mm

Depth

82.5mm

COO (Country of Origin):
CH
The ABB advanced MCB is designed to enhance efficiency and reliability in various industrial applications. With state-of-the-art technology and superior performance, this MCB is a must-have for any modern industrial setting.

Cutting-edge technology for optimal performance

Highly reliable and durable construction

Efficient power management capabilities

Easy to install and operate

Compact design for space-saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy