ABB S800U Miniature Circuit Breaker, 1-Pole, 70A, Type Z, 240V ac AC, 30 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
141-026
Mfr. Part No.:
2CCS881017R0705
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

70A

Tripping Characteristics

Type Z

Rated AC Voltage

240V ac

Breaking Capacity

30kA

Series

S800U

IP Rating

IP20

Width

27mm

Height

95mm

Standards/Approvals

CSA C22.2 No.5, IEC/EN 60947-2, UL 489

Depth

82.5mm

COO (Country of Origin):
CH
The ABB smart & energy-efficient MCB is designed to enhance your industrial operations with its advanced features and high-quality performance. It offers reliable functionality for various applications in the industrial sector, making it a valuable addition to your technology lineup.

Energy-efficient design for cost-saving operations

High-quality performance for reliable functionality

Versatile applications in the industrial sector

Advanced for enhanced industrial operations

Durable construction for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy