ABB S800U Miniature Circuit Breaker, 1-Pole, 90A, Type K, 240V ac AC, 30 kA Breaking Capacity

Subtotal (1 unit)*

MYR841.27

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR841.27

*price indicative

RS Stock No.:
141-130
Mfr. Part No.:
2CCS881017R0907
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

90A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

30kA

Series

S800U

IP Rating

IP20

Depth

82.5mm

Height

95mm

Width

27mm

Standards/Approvals

UL 489, IEC/EN 60947-2, CSA C22.2 No.5

COO (Country of Origin):
CH
The ABB advanced MCB integrates cutting-edge technology with precision engineering to deliver exceptional performance. Designed for efficiency and reliability, it is the ideal solution for various industrial applications.

Innovative design for optimal performance

Durable construction for long-lasting reliability

Easy to install and maintain

Enhanced safety for peace of mind

Compact size for space-saving installation

Related links