ABB S800U Miniature Circuit Breaker, 2-Pole, 90A, Type K, 240V ac AC, 50 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
141-174
Mfr. Part No.:
2CCS862017R0907
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

90A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Series

S800U

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Standards/Approvals

UNSPSC 39121603, UL 489, RoHS, REACH, ETIM 9 EC000042, CMRT

Depth

82.5mm

Height

95mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a features a 2 pole design and operates with a rated current of 90 A. It has a power loss of 6.5 W and an interrupting rating of 50 kA according to UL489 standards. The breaker also boasts a rated ultimate short circuit breaking capacity of 50 kA at 415 V AC and is designed for use with a rated voltage of 240 V AC. It includes a K tripping characteristic, ensuring reliable circuit protection.

Compliance to IEC/EN 60947-2 and UL 489

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy