ABB S800U Miniature Circuit Breaker, 2-Pole, 90A, Type Z, 240V ac AC, 50 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
141-111
Mfr. Part No.:
2CCS862017R0905
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

90A

Tripping Characteristics

Type Z

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Series

S800U

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Depth

82.5mm

Height

95mm

Standards/Approvals

ETIM 9 EC000042, RoHS, REACH, CMRT, UNSPSC 39121603, UL 489

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a 2 pole configuration with a rated current of 90 A and a power loss of 6.5 W. It offers an interrupting rating of 50 kA and a rated ultimate short circuit breaking capacity of 50 kA at 415 V AC. The breaker operates at a rated voltage of 240 V AC. It includes a Z tripping characteristic, providing reliable and effective circuit protection.

Compliance to EC/EN 60947-2 and UL 489 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy