ABB S800U Miniature Circuit Breaker, 4-Pole, 90A, Type Z, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR3,389.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,389.00

*price indicative

RS Stock No.:
140-305
Mfr. Part No.:
2CCS864017R0905
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

90A

Tripping Characteristics

Type Z

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Series

S800U

Standards/Approvals

CSA C22.2 No.5, IEC/EN 60947-2, UL 489

COO (Country of Origin):
CH
The ABB innovative MCB combines cutting-edge technology with reliable performance. Designed to meet the needs of modern industries, this MCB offers exceptional quality and efficiency for various applications. With its advanced features and superior build, this MCB is a game-changer in the market.

Advanced technology for enhanced performance

Durable construction for long-lasting use

Highly efficient design for optimal results

Improved productivity and efficiency

Cost-effective solution for industrial needs

Reliable performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy