ABB S800U Miniature Circuit Breaker, 1-Pole, 25A, Type K, 240V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 140-441
- Mfr. Part No.:
- 2CCS881017R0517
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR605.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR605.80 |
*price indicative
- RS Stock No.:
- 140-441
- Mfr. Part No.:
- 2CCS881017R0517
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 30kA | |
| Series | S800U | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 30kA | ||
Series S800U | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | ||
Height 95mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB high-quality MCB is designed to provide reliable performance and durability. With advanced features and cutting-edge technology, this MCB is the perfect choice for all your electrical needs. Whether you're a professional electrician or a DIY enthusiast, this MCB offers the perfect solution for your electrical projects.
Advanced technology for enhanced performance
Durable construction for long-lasting reliability
Easy to install and use
Compact design for space-saving installation
Energy-efficient operation for cost savings
Related links
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 50A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 10A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 30 kA Breaking Capacity