ABB S800U S800U Miniature Circuit Breaker, 4-Pole, 25A, Type K, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-266
- Mfr. Part No.:
- 2CCS864017R0517
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,779.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,779.19 |
*price indicative
- RS Stock No.:
- 140-266
- Mfr. Part No.:
- 2CCS864017R0517
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Range | S800U | |
| Series | S800U | |
| Standards/Approvals | IEC/EN 60947-2, UL 489 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Range S800U | ||
Series S800U | ||
Standards/Approvals IEC/EN 60947-2, UL 489 | ||
- COO (Country of Origin):
- CH
The ABB energy-efficient and reliable MCB is designed to meet your industrial automation needs. With advanced features and cutting-edge technology, this MCB ensures seamless performance.
Advanced technology for optimized performance
Energy-efficient design to reduce power consumption
Reliable and durable construction for long-lasting use
Easy installation and user-friendly interface for convenience
Increased productivity and efficiency in industrial applications
Related links
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity