ABB S800U Miniature Circuit Breaker, 1-Pole, 60A, Type K, 240V ac AC, 30 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
141-027
Mfr. Part No.:
2CCS881017R0587
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

60A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

30kA

Series

S800U

IP Rating

IP20

Standards/Approvals

CSA C22.2 No.5, IEC/EN 60947-2, UL 489

Depth

82.5mm

Height

95mm

COO (Country of Origin):
CH
The ABB industrial MCB is designed to enhance efficiency and precision in your operations. With advanced features and reliable performance, this MCB is a must-have for any industrial setting.

High-quality materials ensure durability and longevity

Precision engineering for accurate results

Easy to install and operate saving time and effort

Versatile applications for a wide range of industrial needs

Energy-efficient design for cost savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy