ABB S800U Miniature Circuit Breaker, 4-Pole, 30A, Type Z, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,487.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,487.31

*price indicative

RS Stock No.:
140-758
Mfr. Part No.:
2CCS864017R0305
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

30A

Tripping Characteristics

Type Z

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Series

S800U

Standards/Approvals

CSA C22.2 No.5, IEC/EN 60947-2, UL 489

COO (Country of Origin):
CH
The ABB innovative MCB boasts advanced capabilities and cutting-edge technology. With superior performance and reliability, this MCB is the perfect solution for your industrial needs.

High-quality materials ensure durability and longevity

Efficient energy consumption for cost savings

Enhanced safety protect both equipment and operators

Compact design for easy installation and space-saving

Versatile applications for a wide range of industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy