ABB S800U Miniature Circuit Breaker, 4-Pole, 100A, Type Z, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-832
- Mfr. Part No.:
- 2CCS864017R0825
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-832
- Mfr. Part No.:
- 2CCS864017R0825
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Series | S800U | |
| IP Rating | IP20 | |
| Depth | 82.50mm | |
| Standards/Approvals | UL 489, IEC/EN 60947-2, CSA C22.2 No.5 | |
| Height | 95mm | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Series S800U | ||
IP Rating IP20 | ||
Depth 82.50mm | ||
Standards/Approvals UL 489, IEC/EN 60947-2, CSA C22.2 No.5 | ||
Height 95mm | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S800U Series Miniature Circuit Breaker, 100A Current, 50kA Breaking Capacity - 2CCS864017R0825
This miniature circuit breaker provides overcurrent protection for low-voltage installations. It is designed for four-pole distribution arrangements, operating on single-phase and three-phase systems at the specified AC voltage. The device features a Compact footprint suited to confined panel spaces and includes a user-accessible actuator for manual reset and switching.
Features and Benefits:
• Type Z tripping characteristic for sensitive fault discrimination
• 50kA interrupting capacity to limit fault energy
• 100A current rating for high-load circuit protection
• I/O reset actuator enabling quick manual resetting
• IP20 enclosure rating protecting against contact ingress
• 50kA interrupting capacity to limit fault energy
• 100A current rating for high-load circuit protection
• I/O reset actuator enabling quick manual resetting
• IP20 enclosure rating protecting against contact ingress
Applications
• Used for protecting distribution boards in factories
• Suitable for feeder circuits requiring high interrupting capacity
• Ideal for control panels with four-pole isolation needs
• Can be used for electrical installations rated at 240V AC
• Suitable for systems requiring recognised international approvals
• Suitable for feeder circuits requiring high interrupting capacity
• Ideal for control panels with four-pole isolation needs
• Can be used for electrical installations rated at 240V AC
• Suitable for systems requiring recognised international approvals
Which international standards does it meet?
It complies with UL 489, IEC/EN 60947-2, and CSA C22.2 No.5.
How many poles does the device provide and why is that useful?
It offers four poles, enabling simultaneous disconnection of all conductors in multi-phase circuits.
What environmental protection level does the enclosure provide?
The unit has an IP20 rating, offering protection against access to hazardous parts but not against liquids.
What are the physical dimensions important for panel design?
The breaker measures 95 mm in height, 106 mm in width and 82.50 mm in depth.
Related links
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 90A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity