ABB S800U Miniature Circuit Breaker, 3-Pole, 100A, Type Z, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-649
- Mfr. Part No.:
- 2CCS863017R0105
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,820.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,820.50 |
*price indicative
- RS Stock No.:
- 140-649
- Mfr. Part No.:
- 2CCS863017R0105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Series | S800U | |
| Standards/Approvals | CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Series S800U | ||
Standards/Approvals CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed for precise protection with a rated current of 10 A and an interrupting rating of 50 kA at 240 V AC and 415 V AC. This three pole breaker has a low power loss of 1.5 W. It features a tripping characteristic of Z, making it suitable for applications requiring sensitive and reliable circuit protection.
Compliance to IEC/EN 60947-2 and UL 489 standard
Related links
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 90A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity