ABB S803N Miniature Circuit Breaker, 3-Pole, 10A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-424
- Mfr. Part No.:
- 2CCS893001R0101
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,350.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,350.08 |
*price indicative
- RS Stock No.:
- 140-424
- Mfr. Part No.:
- 2CCS893001R0101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Series | S803N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 81mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Series S803N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 81mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 3-pole circuit breaker with a D-Characteristic, offering current limiting protection with a maximum breaking capacity of 36kA at 240/415V. Suitable for residential, commercial, and industrial applications, it comes with thermal and electromechanic tripping mechanisms for overload and short circuit protection. With a wide range of accessory options and fast arc extinction, this MCB ensures the security of your application.
3-pole High Performance Circuit breaker with D-Characteristic
Current limiting device with a maximum breaking capacity of 36kA at 240 or 415 V
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Numerous approvals for worldwide use
Extensive range of accessories available for enhanced convenience
Fast arc extinction for increased application security
Related links
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity