- RS Stock No.:
- 801-1219
- Mfr. Part No.:
- 69365RS
- Manufacturer:
- Serious
Discontinued product
- RS Stock No.:
- 801-1219
- Mfr. Part No.:
- 69365RS
- Manufacturer:
- Serious
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Short Arm LED Machine / Inspection Lights
LED machine lamps
Short-arm, fixed
No integral transformer
Un-terminated bare wire (2m)
Designed to be wired directly to available 12 or 24V machine supplies
IP20 rated
MR11 LED 3W lamp supplied
Short-arm, fixed
No integral transformer
Un-terminated bare wire (2m)
Designed to be wired directly to available 12 or 24V machine supplies
IP20 rated
MR11 LED 3W lamp supplied
Serious Brands Machine Lights
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Light Style | Articulated Arm |
Voltage Rating | 24 V |
Wattage | 3 W |
Arm Type | Short |
IP Rating | IP20 |
Cable Length | 2m |
UK Energy Efficiency Rating | F |
EU Energy Efficiency Rating | F |