RS PRO LED Machine Light, 12 W, 240V ac, Articulated, IP65, 800 mm Reach, 800 mm Arm Length, 1.8 m, 500 mm
- RS Stock No.:
- 186-234
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR1,159.24
FREE delivery for orders over RM 150.00
In Stock
- 77 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 22 December 2026
- Plus 80 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,159.24 |
*price indicative
- RS Stock No.:
- 186-234
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Voltage | 240V ac | |
| Light Style | Work Light | |
| Colour Temperature | 5700K | |
| Power | 12W | |
| Arm Type | Articulated | |
| IP Rating | IP65 | |
| Maximum Reach | 800mm | |
| Arm Length | 800mm | |
| Cable Length | 1.8m | |
| Length | 500mm | |
| Plug Type | Type C - EU | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Voltage 240V ac | ||
Light Style Work Light | ||
Colour Temperature 5700K | ||
Power 12W | ||
Arm Type Articulated | ||
IP Rating IP65 | ||
Maximum Reach 800mm | ||
Arm Length 800mm | ||
Cable Length 1.8m | ||
Length 500mm | ||
Plug Type Type C - EU | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
- COO (Country of Origin):
- TW
RS PRO LED Machine Light, 1100 lm
The LED Machine Work Light is an advanced lighting solution designed for industrial settings.
Features and Benefits
Aluminium alloy housing design ensures durability and resistance to harsh environments
Tempered glass lens provides additional protection and longevity
Articulated arm for precise positioning enhances flexibility and usability
High-quality LED offers bright and efficient illumination
Low power consumption reduces energy costs and environmental impact
Low heat emission design ensures safety and comfort during prolonged use
Applications
Ideal for use in assembly and inspection tasks, machine installations, workshops, workstations, and clean rooms
Additional Information
Compliant with UK and EU energy label standards
IP65 rating for protection against dust and water ingress
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LED Machine Light 230V ac IP65 800 mm Arm Length 500 mm
- RS PRO LED Machine Light 260V ac IP65 800 mm Arm Length 800 mm
- RS PRO LED Machine Light 24 V ac Adjustable Arm 400 mm Reach 1.8 m, 800 mm
- RS PRO LED Machine Light 240V ac IP65 120 mm Arm Length 500 mm
- RS PRO LED Machine Light 240 V ac Articulated 430 mm Reach 1.8 m, 500 mm
- RS PRO Halogen Machine Light 240V ac IP65 830 mm Arm Length 830 mm
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length, 1.8 m
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length 430 mm

