RS PRO LED Machine Light, 12 W, 230V ac, Articulated, IP65, 800 mm Reach, 800 mm Arm Length, 1.8 m, 500 mm
- RS Stock No.:
- 186-235
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR1,159.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 23 unit(s) shipping from 23 March 2027
- Plus 32 unit(s) shipping from 18 May 2027
- Plus 32 unit(s) shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,159.24 |
*price indicative
- RS Stock No.:
- 186-235
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Voltage | 230V ac | |
| Light Style | Work Light | |
| Power | 12W | |
| Colour Temperature | 5700K | |
| Arm Type | Articulated | |
| IP Rating | IP65 | |
| Maximum Reach | 800mm | |
| Cable Length | 1.8m | |
| Arm Length | 800mm | |
| Length | 500mm | |
| Plug Type | UK | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Voltage 230V ac | ||
Light Style Work Light | ||
Power 12W | ||
Colour Temperature 5700K | ||
Arm Type Articulated | ||
IP Rating IP65 | ||
Maximum Reach 800mm | ||
Cable Length 1.8m | ||
Arm Length 800mm | ||
Length 500mm | ||
Plug Type UK | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
- COO (Country of Origin):
- TW
RS PRO LED Machine Light, 1100 lm
The LED Machine Work Light is an advanced lighting solution designed for industrial settings. Engineered for durability and precision, it features high crack resistance and chemical resistance with an aluminium alloy housing. The articulated arm allows for precise positioning, while high-quality LEDs ensure bright illumination. With low power consumption and minimal heat emission, it is suitable for assembly and inspection tasks, machine installations, workshops, workstations, and clean rooms, providing enhanced visibility and safety.
Features and Benefits
Aluminium alloy housing design: Provides durability and resistance to harsh environments
Tempered glass lens: Ensures protection and longevity of the light source
Articulated arm for precise positioning: Allows for flexible and accurate light placement
High-quality LED: Delivers bright and efficient illumination
Low power consumption: Reduces energy costs and environmental impact
Low heat emission design: Minimises heat build-up, enhancing safety
Applications
Ideal for use in assembly and inspection tasks, machine installations, workshops, workstations, and clean rooms, where enhanced visibility and safety are crucial.
Additional Information
Compliant with UK and EU energy label standards, ensuring energy efficiency and regulatory adherence. IP65 rating provides protection against dust and water, making it suitable for various industrial environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LED Machine Light 240V ac IP65 800 mm Arm Length 500 mm
- RS PRO LED Machine Light 260V ac IP65 800 mm Arm Length 800 mm
- RS PRO LED Machine Light 24 V ac Adjustable Arm 400 mm Reach 1.8 m, 800 mm
- RS PRO LED Machine Light 240V ac IP65 120 mm Arm Length 500 mm
- RS PRO LED Machine Light 240 V ac Articulated 430 mm Reach 1.8 m, 500 mm
- RS PRO Halogen Machine Light 240V ac IP65 830 mm Arm Length 830 mm
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length, 1.8 m
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length 430 mm

