RS PRO LED Machine Light, 12 W, 240 V ac, 240V dc, Articulated, IP65, 430 mm Reach, 430 mm Arm Length, 1.8 m, 500 mm
- RS Stock No.:
- 186-238
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR1,138.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,138.06 |
*price indicative
- RS Stock No.:
- 186-238
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Light Style | Work Light | |
| Voltage | 240V ac, 240V ac | |
| Colour Temperature | 5700K | |
| Power | 12W | |
| Arm Type | Articulated | |
| IP Rating | IP65 | |
| Maximum Reach | 430mm | |
| Arm Length | 430mm | |
| Length | 500mm | |
| Cable Length | 1.8m | |
| Plug Type | UK | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Light Style Work Light | ||
Voltage 240V ac, 240V ac | ||
Colour Temperature 5700K | ||
Power 12W | ||
Arm Type Articulated | ||
IP Rating IP65 | ||
Maximum Reach 430mm | ||
Arm Length 430mm | ||
Length 500mm | ||
Cable Length 1.8m | ||
Plug Type UK | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
- COO (Country of Origin):
- TW
RS PRO LED Machine Light, 1100 lm
The LED Machine Work Light is an advanced lighting solution designed for industrial settings. Engineered for durability and precision, it features high crack resistance and chemical resistance with an aluminium alloy housing. The articulated arm allows for precise positioning, while high-quality LEDs ensure bright illumination. With low power consumption and minimal heat emission, it is suitable for assembly and inspection tasks, machine installations, workshops, workstations, and clean rooms, providing enhanced visibility and safety.
Features and Benefits
Aluminium alloy housing design: Provides durability and resistance to harsh environments
Tempered glass lens: Offers additional protection and longevity
Articulated arm for precise positioning: Allows for flexible and accurate light placement
High-quality LED: Ensures bright and efficient illumination
Low power consumption: Reduces energy costs and environmental impact
Low heat emission design: Minimises heat build-up, enhancing safety
Applications
Ideal for use in assembly and inspection tasks, machine installations, workshops, workstations, and clean rooms, where enhanced visibility and safety are crucial.
Additional Information
Compliant with UK and EU energy label standards
IP65 rating for protection against dust and water ingress
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LED Machine Light 240 V ac Articulated 430 mm Reach 1.8 m, 500 mm
- RS PRO LED Machine Light 24 V ac Adjustable Arm 430 mm Reach 1.8 m
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length 430 mm
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length, 1.8 m
- RS PRO LED Machine Light 240V ac IP65 800 mm Arm Length 500 mm
- RS PRO LED Machine Light 230V ac IP65 800 mm Arm Length 500 mm
- RS PRO LED Machine Light 240V ac IP65 120 mm Arm Length 500 mm
- RS PRO Halogen Machine Light 24 V ac Articulated 830 mm Reach 1.8 m, 830 mm

