RS PRO LED Machine Light, 12 W, 240 V ac, 240V dc, Articulated, IP65, 430 mm Reach, 430 mm Arm Length, 1.8 m, 500 mm

Subtotal (1 unit)*

MYR1,138.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,138.06

*price indicative

RS Stock No.:
186-237
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Type

LED

Product Type

Machine Light

Lamp Supplied

Yes

Light Style

Work Light

Voltage

240V ac, 240V ac

Power

12W

Colour Temperature

5700K

Arm Type

Articulated

IP Rating

IP65

Maximum Reach

430mm

Length

500mm

Arm Length

430mm

Cable Length

1.8m

Plug Type

Type C - EU

Standards/Approvals

IEC 60947-5:1/EN 60947-5-1

COO (Country of Origin):
TW

RS PRO LED Machine Light, 1100 lm


The LED Machine Work Light is an advanced lighting solution designed for industrial settings. Engineered for durability and precision, it features high crack resistance and chemical resistance with an aluminium alloy housing. The articulated arm allows for precise positioning, while high-quality LEDs ensure bright illumination. With low power consumption and minimal heat emission, it is suitable for assembly and inspection tasks, machine installations, workshops, workstations, and clean rooms, providing enhanced visibility and safety.

Features and Benefits


Aluminium alloy housing design: Provides durability and resistance to harsh industrial environments

Tempered glass lens: Offers additional protection and longevity

Articulated arm for precise positioning: Allows for flexible and accurate light placement

High-quality LED: Ensures bright and consistent illumination

Low power consumption: Reduces energy costs and environmental impact

Low heat emission design: Minimises heat build-up, enhancing safety

Applications


Ideal for use in assembly and inspection tasks, machine installations, workshops, workstations, and clean rooms, where enhanced visibility and safety are crucial.

Additional Information


Compliant with UK and EU energy label standards, ensuring energy efficiency and regulatory compliance. IP65 rating provides protection against dust and water, making it suitable for various industrial environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy